IDT39C60-1CB vs QS54FCT521TSOB feature comparison

IDT39C60-1CB Integrated Device Technology Inc

Buy Now Datasheet

QS54FCT521TSOB Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP48,.6 ,
Pin Count 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS; BYTE CONTROL CASCADABLE
Family CMOS FCT
JESD-30 Code R-CDIP-T48 R-PDSO-G20
JESD-609 Code e0
Length 60.96 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT IDENTITY COMPARATOR
Number of Bits 16 8
Number of Functions 1 1
Number of Terminals 48 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 59 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Output Polarity INVERTED

Compare IDT39C60-1CB with alternatives

Compare QS54FCT521TSOB with alternatives