QS54FCT521TSOB vs 74FCT521ASCQR feature comparison

QS54FCT521TSOB Quality Semiconductor Inc

Buy Now Datasheet

74FCT521ASCQR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
Additional Feature CASCADABLE CASCADABLE
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8542.39.00.01
Length 12.8 mm
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare QS54FCT521TSOB with alternatives

Compare 74FCT521ASCQR with alternatives