IDT23S08-5HPG vs 2308B-1HPGG8 feature comparison

IDT23S08-5HPG Renesas Electronics Corporation

Buy Now Datasheet

2308B-1HPGG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description TSSOP, TSSOP16,.25 ROHS COMPLIANT, TSSOP-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S 2308
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.4 mm 4.4 mm
fmax-Min 133.3 MHz 133.3 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Manufacturer Package Code PGG16
ECCN Code EAR99
Technology CMOS

Compare IDT23S08-5HPG with alternatives

Compare 2308B-1HPGG8 with alternatives