IDT10A484S5DF
vs
SY10484-6CCF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
SYNERGY SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
5 ns
6 ns
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-XDIP-T28
R-CDIP-T28
JESD-609 Code
e0
e0
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Terminals
28
28
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Organization
4KX4
4KX4
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.4
DIP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
TEMP SPECIFIED AS TC
Number of Functions
1
Number of Ports
1
Output Enable
NO
Supply Current-Max
0.35 mA
Technology
ECL
Compare IDT10A484S5DF with alternatives
Compare SY10484-6CCF with alternatives