IDT10A484S5DF vs CY10E484L-7DMB feature comparison

IDT10A484S5DF Integrated Device Technology Inc

Buy Now Datasheet

CY10E484L-7DMB Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 5 ns 7 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-XDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.4 DIP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) 38535Q/M;38534H;883B
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Package Description 0.400 INCH, CERDIP-28
Pin Count 28
Length 37.0205 mm
Number of Functions 1
Number of Ports 1
Output Enable NO
Seated Height-Max 5.08 mm
Supply Current-Max 0.2 mA
Technology ECL
Width 10.16 mm

Compare IDT10A484S5DF with alternatives

Compare CY10E484L-7DMB with alternatives