IDSD-07-S-76.00
vs
69130-314
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SAMTEC INC
BERG ELECTRONICS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8544.42
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
Termination Type
IDC
IDC
Total Number of Contacts
14
14
Base Number Matches
1
3
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
UL Flammability Code
94V-0
Compare IDSD-07-S-76.00 with alternatives