Part Details for 69130-314 by Amphenol FCi
Overview of 69130-314 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75869-130 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating | |
75869-130LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 4 Positions |
Part Details for 69130-314
69130-314 CAD Models
69130-314 Part Data Attributes
|
69130-314
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69130-314
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69130-314
This table gives cross-reference parts and alternative options found for 69130-314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69130-314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69130-314 | Board Connector | DuPont | 69130-314 vs 69130-314 |