IDMD-23-S-10.00-ST4 vs KG46BPS00HTAH-P2-21-H1-22 feature comparison

IDMD-23-S-10.00-ST4 Samtec Inc

Buy Now Datasheet

KG46BPS00HTAH-P2-21-H1-22 Hypertronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HYPERTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SOLDER
Total Number of Contacts 46 46
Base Number Matches 1 1

Compare IDMD-23-S-10.00-ST4 with alternatives

Compare KG46BPS00HTAH-P2-21-H1-22 with alternatives