KG46BPS00HTAH-P2-21-H1-22 vs M22-5422305R feature comparison

KG46BPS00HTAH-P2-21-H1-22 Hypertronics Corporation

Buy Now Datasheet

M22-5422305R Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HYPERTRONICS CORP HARWIN PLC
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 46 46
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare KG46BPS00HTAH-P2-21-H1-22 with alternatives

Compare M22-5422305R with alternatives