IDH12G65C6XKSA1
vs
BY559-1500U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
NXP SEMICONDUCTORS
Package Description
R-PSFM-T2
R-PSFM-T2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
PD-CASE
Application
EFFICIENCY
FAST HIGH VOLTAGE SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
51 A
160 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
81 W
Rep Pk Reverse Voltage-Max
650 V
1500 V
Reverse Current-Max
40 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.12 µs
Compare IDH12G65C6XKSA1 with alternatives
Compare BY559-1500U with alternatives