IDCP3020ER560M vs ASPI-0705-560-M feature comparison

IDCP3020ER560M Vishay Intertechnologies

Buy Now Datasheet

ASPI-0705-560-M Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ABRACON LLC
Package Description CHIP 3128
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks
Case/Size Code 3128 3128
Construction Rectangular Molded Case
Core Material FERRITE
DC Resistance 0.24 Ω 0.24 Ω
Inductance-Nom (L) 56 µH 56 µH
Inductor Application HIGH CURRENT INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5 mm 5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, 13 Inch
Rated Current-Max 0.94 A 0.94 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 20% 20%
Base Number Matches 1 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare IDCP3020ER560M with alternatives

Compare ASPI-0705-560-M with alternatives