IDCP3020ER560M
vs
BPSD00080750560M00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
PULSE ELECTRONICS CORP
Package Description
3128
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3128
3128
Construction
Rectangular
Rectangular
Core Material
FERRITE
DC Resistance
0.24 Ω
0.24 Ω
Inductance-Nom (L)
56 µH
56 µH
Inductor Application
HIGH CURRENT INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5 mm
5 mm
Package Length
7.8 mm
7.8 mm
Package Style
SMT
SMT
Package Width
7 mm
7 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Current-Max
0.94 A
0.94 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
2.52 MHz
2.52 MHz
Tolerance
20%
20%
Base Number Matches
2
3
Factory Lead Time
10 Weeks
Compare IDCP3020ER560M with alternatives