IDCD001-F1002GFT-K vs 3762050 feature comparison

IDCD001-F1002GFT-K MMT Corp

Buy Now Datasheet

3762050 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP W+P PRODUCTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.16 inch 0.16 inch
Body Depth 0.124 inch 0.138 inch
Body Length 0.665 inch 0.665 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness FLASH inch
Polarization Key POLARIZED KEY POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 20 20
Wire Size-Max 30 AWG
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
Terminal Length 0.047 inch

Compare IDCD001-F1002GFT-K with alternatives

Compare 3762050 with alternatives