IDCD001-F1002GFT-K vs 127150FS020S542ZU feature comparison

IDCD001-F1002GFT-K MMT Corp

Buy Now Datasheet

127150FS020S542ZU Suyin Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.16 inch 0.142 inch
Body Depth 0.124 inch 0.177 inch
Body Length 0.665 inch 0.624 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 20 20
Wire Size-Max 30 AWG
Base Number Matches 1 1
Additional Feature TUBE PACKAGE WITHOUT CAP
Board Mounting Option PEG
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.091 inch
Terminal Pitch 1.27 mm

Compare IDCD001-F1002GFT-K with alternatives

Compare 127150FS020S542ZU with alternatives