ID244G02
vs
MTC861M216-250C2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
OKI ELECTRIC INDUSTRY CO LTD
Package Description
CARD-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
250 ns
Alternate Memory Width
8
8
JESD-30 Code
R-XUUC-N68
X-XXMA-X68
Length
85.6 mm
Memory Density
67108864 bit
10485760 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
4194304 words
655360 words
Number of Words Code
4000000
640000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
60 °C
55 °C
Operating Temperature-Min
Organization
4MX16
640KX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
UNCASED CHIP
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
UNSPECIFIED
Terminal Position
UPPER
UNSPECIFIED
Type
NOR TYPE
NOR TYPE
Width
54 mm
Base Number Matches
1
1
Output Characteristics
3-STATE
Compare ID244G02 with alternatives
Compare MTC861M216-250C2 with alternatives