ID244G02 vs HB288032A6 feature comparison

ID244G02 Sharp Corp

Buy Now Datasheet

HB288032A6 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP HITACHI LTD
Package Description CARD-68 CARD-68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 250 ns
Alternate Memory Width 8
JESD-30 Code R-XUUC-N68 R-XUUC-N68
Length 85.6 mm 85.6 mm
Memory Density 67108864 bit 268435456 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 4194304 words 33554432 words
Number of Words Code 4000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min
Organization 4MX16 32MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 5 mm
Supply Voltage-Max (Vsup) 5.5 V 3.45 V
Supply Voltage-Min (Vsup) 4.5 V 3.15 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Width 54 mm 54 mm
Base Number Matches 1 2
Part Package Code CARD
Pin Count 68
Additional Feature ALSO AVAILABLE 5V SUPPLY NOM
Terminal Pitch 1.27 mm

Compare ID244G02 with alternatives

Compare HB288032A6 with alternatives