ICVN1030A650PR vs VSN2012A30TE feature comparison

ICVN1030A650PR Johanson Dielectrics Inc

Buy Now Datasheet

VSN2012A30TE Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JOHANSON DIELECTRICS INC SAMWHA CAPACITOR GROUP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER TAPE, EMBOSSED
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier SILVER OVER PALLADIUM/SILVER OVER PLANTINUM
Terminal Placement DUAL DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP

Compare ICVN1030A650PR with alternatives

Compare VSN2012A30TE with alternatives