VSN2012A30TE vs VC080530A650TX feature comparison

VSN2012A30TE Samwha Electronics

Buy Now Datasheet

VC080530A650TX Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP AVX CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE, EMBOSSED TR
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish SILVER OVER PALLADIUM/SILVER OVER PLANTINUM Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -60 °C
Rated Temperature 130 °C

Compare VSN2012A30TE with alternatives

Compare VC080530A650TX with alternatives