ICVN0518X400SB vs VL-A2012-180EJL feature comparison

ICVN0518X400SB Johanson Dielectrics Inc

Buy Now Datasheet

VL-A2012-180EJL World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC WORLD PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.05 J 0.05 J
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 18 V 18 V
Base Number Matches 1 1
Circuit RMS Voltage-Max 12.7 V

Compare ICVN0518X400SB with alternatives

Compare VL-A2012-180EJL with alternatives