ICT-18
vs
SA11CA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
DO-13, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
21 Weeks
Breakdown Voltage-Min
21.2 V
12.2 V
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
DO-15
JESD-30 Code
O-MALF-W2
O-XALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
18 V
11 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
DO-15
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
14 V
Breakdown Voltage-Nom
13.1 V
Clamping Voltage-Max
18.2 V
JESD-609 Code
e0
Qualification Status
Not Qualified
Reverse Current-Max
3 µA
Reverse Test Voltage
11 V
Terminal Finish
TIN LEAD
Compare ICT-18 with alternatives
Compare SA11CA with alternatives