There are no models available for this part yet.
Overview of ICT-18 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICT-18 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3297
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $12.8500 | Buy Now | |
DISTI #
ICT-18-ND
|
DigiKey | TVS DIODE 18VWM 25.2VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8500 | Buy Now | |
DISTI #
ICT-18
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-13 - Bulk (Alt: ICT-18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $13.8400 | Buy Now | |
DISTI #
ICT-18/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: ICT-18/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$12.0500 / $13.4800 | Buy Now | |
DISTI #
494-ICT-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$12.8500 | Order Now | |
DISTI #
ICT-18
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5800 / $19.8000 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0700 / $14.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.5800 / $19.8000 | Buy Now |
CAD Models for ICT-18 by Microchip Technology Inc
Part Data Attributes for ICT-18 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Min
|
21.2 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for ICT-18
This table gives cross-reference parts and alternative options found for ICT-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICT-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPT-18 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | ICT-18 vs MPT-18 |
Related Parts for ICT-18
-
IDP40E65D2XKSA1Rectifier Diodes
-
HZ22-3TA-EZener Diodes
-
ICT-45Transient Suppressors
-
ICL7660ESASwitching Regulator or Controllers
-
ICE65L08F-TCS110IField Programmable Gate Arrays
-
ICL3232IV-TLine Driver or Receivers
-
IDT54FCT16244CTEBBus Driver/Transceivers
-
ICL7107CM44ZTAnalog to Digital Converters
-
ICS1893CY-10LFNetwork Interfaces