ICSSSTVA16859CK-LF vs ICSSSTV16859YK feature comparison

ICSSSTVA16859CK-LF Integrated Device Technology Inc

Buy Now Datasheet

ICSSSTV16859YK Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFN QFN
Package Description VQCCN, VFQFN-56
Pin Count 56 56
Manufacturer Package Code MLF
Reach Compliance Code compliant compliant
Family SSTV SSTV
JESD-30 Code S-XQCC-N56 S-CQCC-N56
JESD-609 Code e3 e0
Length 8 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code VQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2.6 ns 2.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8 mm 8 mm
fmax-Min 210 MHz 200 MHz
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code LCC56,.31SQ,20

Compare ICSSSTVA16859CK-LF with alternatives

Compare ICSSSTV16859YK with alternatives