ICSSSTVA16859CK-LF
vs
ICSSTV16859BKLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
VQCCN,
VQCCN,
Pin Count
56
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
compliant
Family
SSTV
SSTV
JESD-30 Code
S-XQCC-N56
S-XQCC-N56
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
2.6 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8 mm
8 mm
fmax-Min
210 MHz
210 MHz
Base Number Matches
1
2
HTS Code
8542.39.00.01
Package Equivalence Code
LCC56,.31SQ,20
Compare ICSSSTVA16859CK-LF with alternatives
Compare ICSSTV16859BKLF with alternatives