ICSSSTU32864YHLFT vs ICSSSTUF32864YHLFT feature comparison

ICSSSTU32864YHLFT Renesas Electronics Corporation

Buy Now Datasheet

ICSSSTUF32864YHLFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description LFBGA, MO-205CC, BGA-96
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTU SSTU
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1 e3
Length 13.5 mm 13.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 25 25
Number of Functions 1 1
Number of Terminals 96 96
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 1.85 ns 2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 270 MHz 270 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 96

Compare ICSSSTU32864YHLFT with alternatives

Compare ICSSSTUF32864YHLFT with alternatives