ICS95V857CL-T
vs
CY7B994V-5AI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
QFP
Package Description
TSSOP, TSSOP48,.25,16
LFQFP, QFP100,.63SQ,20
Pin Count
48
100
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
95V
7B
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G48
S-PQFP-G100
JESD-609 Code
e0
e0
Length
9.7 mm
14 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.001 A
0.03 A
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
48
100
Number of True Outputs
10
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LFQFP
Package Equivalence Code
TSSOP48,.25,16
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.04 ns
0.65 ns
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
3.63 V
Supply Voltage-Min (Vsup)
2.3 V
2.97 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
14 mm
fmax-Min
220 MHz
200 MHz
Base Number Matches
1
2
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Prop. Delay@Nom-Sup
0.5 ns
Propagation Delay (tpd)
0.5 ns
Technology
TTL
Compare ICS95V857CL-T with alternatives
Compare CY7B994V-5AI with alternatives