ICS9112AF-17
vs
PI6CVF857NF
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SSOP
|
BGA
|
Package Description |
SSOP, SSOP16,.25
|
VFBGA-56
|
Pin Count |
16
|
56
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES WITH 5V SUPPLY
|
|
Family |
9112
|
6C
|
Input Conditioning |
STANDARD
|
DIFFERENTIAL
|
JESD-30 Code |
R-PDSO-G16
|
R-PBGA-B56
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
0.008 A
|
0.012 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
56
|
Number of True Outputs |
8
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
VFBGA
|
Package Equivalence Code |
SSOP16,.25
|
BGA56,6X10,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Propagation Delay (tpd) |
0.7 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.075 ns
|
Seated Height-Max |
1.75 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
3.63 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
3.9 mm
|
4.5 mm
|
fmax-Min |
133 MHz
|
220 MHz
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ICS9112AF-17 with alternatives
Compare PI6CVF857NF with alternatives