ICS853P022AGT
vs
MC100ES60T22EJR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V
Delay-Max
0.6 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
Moisture Sensitivity Level
1
3
Number of Bits
1
Number of Functions
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3 mm
Base Number Matches
1
1
Manufacturer Package Code
DVG8
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Technology
ECL100K
Time@Peak Reflow Temperature-Max (s)
30
Compare ICS853P022AGT with alternatives
Compare MC100ES60T22EJR2 with alternatives