ICS8535AG-01LF vs SY89834UMITR feature comparison

ICS8535AG-01LF Integrated Device Technology Inc

Buy Now Datasheet

SY89834UMITR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICREL INC
Part Package Code TSSOP DFN
Package Description 4.40 X 6.50 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 HVQCCN, LCC16,.12SQ,20
Pin Count 20 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 8535 89834
Input Conditioning MUX MUX
JESD-30 Code R-PDSO-G20 S-XQCC-N16
JESD-609 Code e3 e0
Length 6.5 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Inverted Outputs 4
Number of Terminals 20 16
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP20,.25 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Prop. Delay@Nom-Sup 1.9 ns 0.5 ns
Propagation Delay (tpd) 1.9 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.03 ns 0.02 ns
Seated Height-Max 1.2 mm 0.95 mm
Supply Voltage-Max (Vsup) 3.465 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn85Pb15)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3 mm
Base Number Matches 2 2
Manufacturer Package Code MLF
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Packing Method TR
fmax-Min 1000 MHz

Compare ICS8535AG-01LF with alternatives

Compare SY89834UMITR with alternatives