ICS853111AYLF
vs
PI49FCT20807H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFP
SSOP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
SSOP, SSOP20,.3
Pin Count
32
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.25V TO -3.80V
Family
853111
FCT
Input Conditioning
DIFFERENTIAL MUX
STANDARD
JESD-30 Code
S-PQFP-G32
R-PDSO-G20
JESD-609 Code
e3
e0
Length
7 mm
7.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
20
Number of True Outputs
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
SSOP
Package Equivalence Code
QFP32,.35SQ,32
SSOP20,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.875 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.035 ns
0.15 ns
Seated Height-Max
1.6 mm
2 mm
Supply Voltage-Max (Vsup)
5.25 V
2.7 V
Supply Voltage-Min (Vsup)
2.375 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
5.3 mm
Base Number Matches
2
1
ECCN Code
EAR99
Max I(ol)
0.008 A
Prop. Delay@Nom-Sup
3.5 ns
Technology
CMOS
Compare ICS853111AYLF with alternatives
Compare PI49FCT20807H with alternatives