ICS8523BGILF
vs
8S89832AKILFT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TSSOP,
3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VEED-2/-4, VFQFN-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
8523
S
Input Conditioning
DIFFERENTIAL MUX
STANDARD
JESD-30 Code
R-PDSO-G20
S-XQCC-N16
JESD-609 Code
e3
e3
Length
6.5 mm
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Inverted Outputs
4
Number of Terminals
20
16
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
1.6 ns
0.55 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.025 ns
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
3.465 V
2.625 V
Supply Voltage-Min (Vsup)
3.135 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
VFQFPN
Pin Count
16
Manufacturer Package Code
NLG16P2
ECCN Code
EAR99
Package Equivalence Code
LCC16,.12SQ,20
Prop. Delay@Nom-Sup
0.55 ns
fmax-Min
2000 MHz
Compare ICS8523BGILF with alternatives
Compare 8S89832AKILFT with alternatives