ICS8521BYILFT vs PI6C39912-2J feature comparison

ICS8521BYILFT Integrated Device Technology Inc

Buy Now Datasheet

PI6C39912-2J Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code QFP QFJ
Package Description LQFP, QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 8521 6C
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code S-PQFP-G32 R-PQCC-J32
JESD-609 Code e3 e0
Length 7 mm 13.97 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 9 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QCCJ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.55 mm
Supply Voltage-Max (Vsup) 3.465 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 11.43 mm
Base Number Matches 1 1
ECCN Code EAR99
Max I(ol) 0.035 A
Package Equivalence Code LDCC32,.5X.6
Prop. Delay@Nom-Sup 0.3 ns
Same Edge Skew-Max (tskwd) 0.8 ns
Technology BICMOS
fmax-Min 110 MHz

Compare ICS8521BYILFT with alternatives

Compare PI6C39912-2J with alternatives