ICS8521BYILFT
vs
PI6C20800SIVE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
DIODES INC
Part Package Code
QFP
Package Description
LQFP,
SSOP, SSOP48,.4
Pin Count
32
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
8521
6C
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL
JESD-30 Code
S-PQFP-G32
R-PDSO-G48
JESD-609 Code
e3
e3
Length
7 mm
15.875 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
48
Number of True Outputs
9
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.79 mm
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
7.49 mm
Base Number Matches
1
2
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Max I(ol)
0.001 A
Output Characteristics
3-STATE
Package Equivalence Code
SSOP48,.4
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
6.5 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Compare ICS8521BYILFT with alternatives
Compare PI6C20800SIVE with alternatives