ICS651MLF vs ICS651MI feature comparison

ICS651MLF Integrated Device Technology Inc

Buy Now Datasheet

ICS651MI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5V SUPPLY ALSO OPERATES AT 2.5V SUPPLY
Family 651 651
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.006 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Prop. Delay@Nom-Sup 5 ns 5 ns
Propagation Delay (tpd) 5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 3.9 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 2 4

Compare ICS651MLF with alternatives

Compare ICS651MI with alternatives