ICS651MI
vs
651M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
ALSO OPERATES AT 2.5V SUPPLY
Family
651
651
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.006 A
0.006 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Prop. Delay@Nom-Sup
5 ns
5 ns
Propagation Delay (tpd)
5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
1.425 V
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Width
3.9 mm
3.9 mm
fmax-Min
200 MHz
200 MHz
Base Number Matches
2
1
Compare ICS651MI with alternatives
Compare 651M with alternatives