ICS1893BY-10LF vs ICS1893BFLF feature comparison

ICS1893BY-10LF Integrated Device Technology Inc

Buy Now Datasheet

ICS1893BFLF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP SSOP
Package Description TFQFP, TQFP64,.47SQ 0.300 INCH, LEAD FREE, SSOP-48
Pin Count 64 48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G64 R-PDSO-G48
JESD-609 Code e3 e3
Length 10 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 64 48
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP SSOP
Package Equivalence Code TQFP64,.47SQ SSOP48,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.8 mm
Supply Current-Max 0.16 mA 0.16 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Width 10 mm 7.5 mm
Base Number Matches 1 3
ECCN Code EAR99
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ICS1893BY-10LF with alternatives

Compare ICS1893BFLF with alternatives