ICM7555MJD
vs
TLC556CNE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
height maximum considered
IT CAN ALSO OPERATE AT 2V OR 15V NOMINALS
Analog IC - Other Type
TIMER
PULSE; RECTANGULAR
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e4
Length
19.839 mm
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Frequency-Max
0.5 MHz
1.2 MHz
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
16 V
15 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
Qualification Status
Not Qualified
Compare ICM7555MJD with alternatives
Compare TLC556CNE4 with alternatives