ICM7555MJD vs ICM7556MJD+ feature comparison

ICM7555MJD Maxim Integrated Products

Buy Now Datasheet

ICM7556MJD+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature height maximum considered
Analog IC - Other Type TIMER SQUARE
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e3
Length 19.839 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Frequency-Max 0.5 MHz 0.5 MHz
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Qualification Status Not Qualified

Compare ICM7555MJD with alternatives

Compare ICM7556MJD+ with alternatives