ICM7555ID/T3 vs 935290988118 feature comparison

ICM7555ID/T3 NXP Semiconductors

Buy Now Datasheet

935290988118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description LSOP, SOP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE PULSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Frequency-Max 0.5 MHz 0.5 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.68 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare ICM7555ID/T3 with alternatives

Compare 935290988118 with alternatives