ICM7555CD vs TLC555MD feature comparison

ICM7555CD NXP Semiconductors

Buy Now Datasheet

TLC555MD Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Frequency-Max 0.5 MHz 1.2 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 15 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9 mm
Base Number Matches 6 2
Additional Feature IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY

Compare ICM7555CD with alternatives

Compare TLC555MD with alternatives