ICM7555CD vs TLC555IDR feature comparison

ICM7555CD NXP Semiconductors

Buy Now Datasheet

TLC555IDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 GREEN, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Frequency-Max 0.5 MHz 1.2 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 15 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 6 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5 V OR 15 V SPLY; AT 5 V SPLY VOLT NOM, MAX FREQ IN ASTABLE MODE IS 1.2 MHZ
JESD-609 Code e4
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 0.9 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ICM7555CD with alternatives

Compare TLC555IDR with alternatives