ICM7228CMJI vs ICM7218CIJIR5254 feature comparison

ICM7228CMJI Intersil Corporation

Buy Now Datasheet

ICM7218CIJIR5254 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-ANODE ONE DECIMAL POINT OUTPUT
Display Mode SEGMENT SEGMENT
JESD-30 Code R-XDIP-T28 R-GDIP-T28
JESD-609 Code e0 e3
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Segments 7 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code CERDIP
Package Description DIP, DIP28,.6
Pin Count 28
Factory Lead Time 26 Weeks
Data Input Mode PARALLEL
Interface IC Type LED DISPLAY DRIVER
Multiplexed Display Capability YES
Number of Functions 1
Seated Height-Max 5.92 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Width 15.24 mm

Compare ICM7218CIJIR5254 with alternatives