ICM7228CMJI
vs
ICM7218BIPI
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON-ANODE
|
ONE DECIMAL POINT OUTPUT
|
Display Mode |
SEGMENT
|
SEGMENT
|
JESD-30 Code |
R-XDIP-T28
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
|
Number of Digits/Characters |
8-DIGIT
|
8-DIGIT
|
Number of Segments |
7
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
DIP
|
Package Description |
|
PLASTIC, DIP-28
|
Pin Count |
|
28
|
Data Input Mode |
|
PARALLEL
|
Interface IC Type |
|
LED DISPLAY DRIVER
|
Multiplexed Display Capability |
|
YES
|
Number of Functions |
|
1
|
Seated Height-Max |
|
5.92 mm
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Width |
|
15.24 mm
|
|
|
|
Compare ICM7218BIPI with alternatives