ICM7218DIQI-T
vs
ICM7218DIQI+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
QUAD PACK-28
Pin Count
28
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
COMMON-CATHODE
Data Input Mode
PARALLEL
Display Mode
SEGMENT
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PQFP-G28
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Multiplexed Display Capability
YES
Number of Digits/Characters
8-DIGIT
Number of Functions
1
Number of Segments
8
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
245
Compare ICM7218DIQI-T with alternatives
Compare ICM7218DIQI+ with alternatives