ICM7218DIPI+
vs
ICM7228AMJI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
28-PDIP-600_MIL
Package Description
PLASTIC, DIP-28
,
Pin Count
28
Manufacturer Package Code
28-PDIP-600_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1996-01-01
Samacsys Manufacturer
Analog Devices
Additional Feature
COMMON-CATHODE
Data Input Mode
PARALLEL
PARALLEL
Display Mode
SEGMENT
SEGMENT
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e3
e0
Length
36.83 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
YES
YES
Number of Digits/Characters
8-DIGIT
8-DIGIT
Number of Functions
1
1
Number of Segments
8
8
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.445 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Base Number Matches
2
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Compare ICM7218DIPI+ with alternatives
Compare ICM7228AMJI with alternatives