ICM7218DIJIR5254 vs ICM7228CMJI883B feature comparison

ICM7218DIJIR5254 Renesas Electronics Corporation

Buy Now Datasheet

ICM7228CMJI883B Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Package Description DIP, DIP-28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode PARALLEL PARALLEL
Display Mode DIG; SEG SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Length 37.85 mm
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 7 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.92 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 3
Additional Feature COMMON-ANODE
Input Characteristics STANDARD
JESD-609 Code e0
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Equivalence Code DIP28,.6
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology CMOS
Terminal Finish TIN LEAD

Compare ICM7218DIJIR5254 with alternatives

Compare ICM7228CMJI883B with alternatives