ICM7218CIQI+ vs ICM7218BIQI+ feature comparison

ICM7218CIQI+ Maxim Integrated Products

Buy Now Datasheet

ICM7218BIQI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description QUAD PACK-28 QUAD PACK-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-ANODE COMMON-CATHODE
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQFP-G28 S-PQFP-G28
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 4

Compare ICM7218CIQI+ with alternatives

Compare ICM7218BIQI+ with alternatives