ICM7218BIJI vs ICM7228DIJI feature comparison

ICM7218BIJI Renesas Electronics Corporation

Buy Now Datasheet

ICM7228DIJI General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP GENERAL ELECTRIC SOLID STATE
Part Package Code CERDIP
Package Description DIP-28
Pin Count 28
Manufacturer Package Code F28.6
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Renesas Electronics
Data Input Mode PARALLEL
Display Mode DIGIT; SEGMENT
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-CDIP-T28
JESD-609 Code e0
Length 37.85 mm
Multiplexed Display Capability YES
Number of Digits/Characters 8-DIGIT
Number of Functions 1
Number of Segments 7
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.92 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 6 5

Compare ICM7218BIJI with alternatives