ICM7218BIJI
vs
ICM7218BIJI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
CERDIP
DIP
Package Description
CERAMIC, DIP-28
CERDIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
ONE DECIMAL POINT OUTPUT
COMMON-CATHODE
Data Input Mode
PARALLEL
PARALLEL
Display Mode
SEGMENT
SEGMENT
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Multiplexed Display Capability
YES
YES
Number of Digits/Characters
8-DIGIT
8-DIGIT
Number of Functions
1
1
Number of Segments
8
8
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.92 mm
5.842 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
Pbfree Code
No
Input Characteristics
STANDARD
Length
36.83 mm
Moisture Sensitivity Level
1
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
245
Compare ICM7218BIJI with alternatives
Compare ICM7218BIJI with alternatives