ICM7218AIJI vs ICM7218DIJI feature comparison

ICM7218AIJI Maxim Integrated Products

Buy Now Datasheet

ICM7218DIJI Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERDIP-28 CERDIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON-ANODE COMMON-CATHODE
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 36.83 mm 36.83 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability YES YES
Number of Digits/Characters 8-DIGIT 8-DIGIT
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.842 mm 5.842 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 6 6

Compare ICM7218AIJI with alternatives

Compare ICM7218DIJI with alternatives