ICM7211AIQH+D
vs
CD4056BME4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
LCC
SOIC
Package Description
LEAD FREE, PLASTIC, LCC-44
SOP, SOP16,.25
Pin Count
44
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
PARALLEL
PARALLEL
Display Mode
SEGMENT
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
S-PQCC-J44
R-PDSO-G16
JESD-609 Code
e3
e4
Length
16.585 mm
9.9 mm
Moisture Sensitivity Level
3
1
Multiplexed Display Capability
NO
NO
Number of Digits/Characters
4-DIGIT
1-DIGIT
Number of Functions
1
1
Number of Segments
7
7
Number of Terminals
44
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC44,.7SQ
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.75 mm
Supply Current-Max
0.05 mA
3 mA
Supply Voltage-Max
6 V
18 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
16.585 mm
3.9 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Number of Bits
7
Number of Channels
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ICM7211AIQH+D with alternatives
Compare CD4056BME4 with alternatives